Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Teng Tools 1/2 in Drive Bit Socket, Hex Bit, 9mm

RS Stock No.: 198-1875Brand: Teng ToolsManufacturers Part No.: M121509-C
brand-logo
View all in Sockets

Technical Document

Specifications

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

9mm

Finish

Chrome Plated

Material

Alloy Steel

Drive Type

Square

Stock information temporarily unavailable.

€ 17.85

€ 17.85 Each (Exc. Vat)

€ 22.13

€ 22.13 Each (inc. VAT)

Teng Tools 1/2 in Drive Bit Socket, Hex Bit, 9mm

€ 17.85

€ 17.85 Each (Exc. Vat)

€ 22.13

€ 22.13 Each (inc. VAT)

Teng Tools 1/2 in Drive Bit Socket, Hex Bit, 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

9mm

Finish

Chrome Plated

Material

Alloy Steel

Drive Type

Square