Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
13
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Stock information temporarily unavailable.
€ 101.72
€ 101.72 Each (Exc. Vat)
€ 126.13
€ 126.13 Each (inc. VAT)
Teng Tools 13-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
1
€ 101.72
€ 101.72 Each (Exc. Vat)
€ 126.13
€ 126.13 Each (inc. VAT)
Teng Tools 13-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
13
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square