E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Teng Tools 111-Piece Imperial, Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point;

RS Stock No.: 198-2092Brand: Teng ToolsManufacturers Part No.: TM111
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in; 3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

111

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Stock information temporarily unavailable.

€ 838.32

€ 838.32 Each (Exc. Vat)

€ 1,039.52

€ 1,039.52 Each (inc. VAT)

Teng Tools 111-Piece Imperial, Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point;

€ 838.32

€ 838.32 Each (Exc. Vat)

€ 1,039.52

€ 1,039.52 Each (inc. VAT)

Teng Tools 111-Piece Imperial, Metric 1/2 in; 1/4 in; 3/8 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point;
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in; 3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

111

Socket Head Type

6 point; 12 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon