E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

RS Stock No.: 458-9967Brand: TenteManufacturers Part No.: 2470PJP075P40
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

75mm

Load Capacity

75kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

100mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

48 x 48mm

Fixing Plate Dimensions

60 x 60mm

Number of Fixing Holes

4

Fixing Hole Size

6.3mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Product details

Institutional Castor, Series 2470 - Plate Fixing

Office castor with non-marking tyre, fitted with double ball race
Precision bearings

You may be interested in
Stock information temporarily unavailable.

€ 18.40

€ 18.40 Each (Exc. Vat)

€ 22.82

€ 22.82 Each (inc. VAT)

Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

€ 18.40

€ 18.40 Each (Exc. Vat)

€ 22.82

€ 22.82 Each (inc. VAT)

Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.40
5 - 9€ 17.93
10+€ 17.83
You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

75mm

Load Capacity

75kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

100mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

48 x 48mm

Fixing Plate Dimensions

60 x 60mm

Number of Fixing Holes

4

Fixing Hole Size

6.3mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Product details

Institutional Castor, Series 2470 - Plate Fixing

Office castor with non-marking tyre, fitted with double ball race
Precision bearings

You may be interested in