Technical Document
Specifications
Brand
TenteWheel Diameter
100mm
Load Capacity
300kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
130mm
Wheel Width
40mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Aluminium
Hub Bearing Type
Ball Bearing
Country of Origin
Germany
Product details
Tente Heavy Duty Plate Castor, Polyurethane Tyre
These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.
Features and Benefits
• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92
€ 52.15
€ 52.15 Each (Exc. Vat)
€ 64.67
€ 64.67 Each (inc. VAT)
1
€ 52.15
€ 52.15 Each (Exc. Vat)
€ 64.67
€ 64.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 52.15 |
5 - 9 | € 50.85 |
10+ | € 50.54 |
Technical Document
Specifications
Brand
TenteWheel Diameter
100mm
Load Capacity
300kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
130mm
Wheel Width
40mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Aluminium
Hub Bearing Type
Ball Bearing
Country of Origin
Germany
Product details
Tente Heavy Duty Plate Castor, Polyurethane Tyre
These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.
Features and Benefits
• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92