Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Tente Yellow Polyurethane Sealed Bearings Trolley Wheel, 800kg

RS Stock No.: 471-180Brand: TenteManufacturers Part No.: ETX 085X75-Ø25 NL80 TYPE F
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

85mm

Wheel Width

75mm

Bore Diameter

25mm

Load Capacity

800kg

Tyre Material

Polyurethane

Hub Material

Steel

Features

Sealed Bearings

Hub Bearing Type

Ball Bearing

Hub Diameter

80mm

Bore Length

80mm

Colour

Yellow

Country of Origin

France

Product details

Pallet Roller ETX Type F

Pallet Roller
Wheel centre made of steel
Tread made of Polyurethane, casted
Precision ball bearings, sealed

Standards

EN 12533

Jungheinrich Compatible Wheels (FLT)

Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.

Stock information temporarily unavailable.

€ 69.02

€ 69.02 Each (Exc. Vat)

€ 85.58

€ 85.58 Each (inc. VAT)

Tente Yellow Polyurethane Sealed Bearings Trolley Wheel, 800kg

€ 69.02

€ 69.02 Each (Exc. Vat)

€ 85.58

€ 85.58 Each (inc. VAT)

Tente Yellow Polyurethane Sealed Bearings Trolley Wheel, 800kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tente

Wheel Diameter

85mm

Wheel Width

75mm

Bore Diameter

25mm

Load Capacity

800kg

Tyre Material

Polyurethane

Hub Material

Steel

Features

Sealed Bearings

Hub Bearing Type

Ball Bearing

Hub Diameter

80mm

Bore Length

80mm

Colour

Yellow

Country of Origin

France

Product details

Pallet Roller ETX Type F

Pallet Roller
Wheel centre made of steel
Tread made of Polyurethane, casted
Precision ball bearings, sealed

Standards

EN 12533

Jungheinrich Compatible Wheels (FLT)

Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.