Technical Document
Specifications
Brand
TerryType
Storage Bin
Bin Material
Plastic
Overall Height
129mm
Overall Width
218mm
Overall Depth
234mm
Colour
Green
Product details
Polystyrene Stacking/Linking
Manufactured from rigid styrene allows the bins to be stacked on top of each other
Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure
Ideal for building a floor standing small part storage system that can grow to suit your needs
No additional support structure required
€ 152.80
€ 9.55 Each (In a Pack of 16) (Exc. Vat)
€ 189.47
€ 11.842 Each (In a Pack of 16) (inc. VAT)
16
€ 152.80
€ 9.55 Each (In a Pack of 16) (Exc. Vat)
€ 189.47
€ 11.842 Each (In a Pack of 16) (inc. VAT)
16
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TerryType
Storage Bin
Bin Material
Plastic
Overall Height
129mm
Overall Width
218mm
Overall Depth
234mm
Colour
Green
Product details
Polystyrene Stacking/Linking
Manufactured from rigid styrene allows the bins to be stacked on top of each other
Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure
Ideal for building a floor standing small part storage system that can grow to suit your needs
No additional support structure required