E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tesa 4124 Brown Packing Tape, 66m x 50mm

RS Stock No.: 198-6725Brand: TesaManufacturers Part No.: 04124-00096-00Distrelec Article No.: 30397216
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

65mm

Colour

Brown

Dispenser Type

Auto, Manual

Elongation At Break

60%

Tensile Strength

60N/cm

Model Number

04124-00096-00

Series

4124

Distrelec Product Id

30397216

Country of Origin

Germany

You may be interested in
Tesa Masking Tape 100mm x 66m
P.O.A.Each (In a Pack of 18) (Exc. Vat)
Tesa Brown Packing Tape, 66m x 50mm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 15.64

€ 15.64 Each (Exc. Vat)

€ 19.39

€ 19.39 Each (inc. VAT)

Tesa 4124 Brown Packing Tape, 66m x 50mm

€ 15.64

€ 15.64 Each (Exc. Vat)

€ 19.39

€ 19.39 Each (inc. VAT)

Tesa 4124 Brown Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 15.64
6 - 14€ 15.24
15+€ 15.09
You may be interested in
Tesa Masking Tape 100mm x 66m
P.O.A.Each (In a Pack of 18) (Exc. Vat)
Tesa Brown Packing Tape, 66m x 50mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

65mm

Colour

Brown

Dispenser Type

Auto, Manual

Elongation At Break

60%

Tensile Strength

60N/cm

Model Number

04124-00096-00

Series

4124

Distrelec Product Id

30397216

Country of Origin

Germany

You may be interested in
Tesa Masking Tape 100mm x 66m
P.O.A.Each (In a Pack of 18) (Exc. Vat)
Tesa Brown Packing Tape, 66m x 50mm
P.O.A.Each (Exc. Vat)