Technical Document
Specifications
Brand
TesaBacking Material
Kraft Paper
Width
50mm
Length
50m
Thickness
125mm
Colour
Brown
Dispenser Type
Auto, Manual
Elongation At Break
6%
Tensile Strength
60N/cm
Model Number
04313-00000-12
Series
4313
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
Italy
€ 11.43
€ 11.43 Each (Exc. Vat)
€ 14.17
€ 14.17 Each (inc. VAT)
1
€ 11.43
€ 11.43 Each (Exc. Vat)
€ 14.17
€ 14.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 11.43 |
6 - 14 | € 11.22 |
15+ | € 11.07 |
Technical Document
Specifications
Brand
TesaBacking Material
Kraft Paper
Width
50mm
Length
50m
Thickness
125mm
Colour
Brown
Dispenser Type
Auto, Manual
Elongation At Break
6%
Tensile Strength
60N/cm
Model Number
04313-00000-12
Series
4313
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
Italy