Technical Document
Specifications
Brand
TesaBacking Material
Silicone
Width
50mm
Length
10m
Thickness
0.75mm
Colour
Black
Tensile Strength
45N/cm
Breakdown Voltage
12000V
Model Number
04600-00005-00
Country of Origin
United States
€ 138.24
€ 138.24 Each (Exc. Vat)
€ 171.42
€ 171.42 Each (inc. VAT)
Tesa 04600-00005-00 Black Self Amalgamating Tape 50mm x 10m
1
€ 138.24
€ 138.24 Each (Exc. Vat)
€ 171.42
€ 171.42 Each (inc. VAT)
Tesa 04600-00005-00 Black Self Amalgamating Tape 50mm x 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TesaBacking Material
Silicone
Width
50mm
Length
10m
Thickness
0.75mm
Colour
Black
Tensile Strength
45N/cm
Breakdown Voltage
12000V
Model Number
04600-00005-00
Country of Origin
United States