Technical Document
Specifications
Brand
TesaWidth
19mm
Length
25m
Thickness
0.28mm
Colour
Green
Finish
Acrylic Coated
Backing Material
Acrylic-coated cloth
Adhesion Strength
3.8 N/cm
Elongation At Break
9%
Tensile Strength
70N/cm
Adhesive Material
Natural Rubber
Model Number
04671-00052-10
Country of Origin
Germany
€ 12.92
€ 12.92 Each (Exc. Vat)
€ 16.02
€ 16.02 Each (inc. VAT)
1
€ 12.92
€ 12.92 Each (Exc. Vat)
€ 16.02
€ 16.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TesaWidth
19mm
Length
25m
Thickness
0.28mm
Colour
Green
Finish
Acrylic Coated
Backing Material
Acrylic-coated cloth
Adhesion Strength
3.8 N/cm
Elongation At Break
9%
Tensile Strength
70N/cm
Adhesive Material
Natural Rubber
Model Number
04671-00052-10
Country of Origin
Germany