Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Polyester carrier2side tape,50m Lx12mm W

RS Stock No.: 268-1926Brand: TesaManufacturers Part No.: 04965-00176-00
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

12mm

Length

50m

Thickness

0.205mm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Stock information temporarily unavailable.

P.O.A.

Polyester carrier2side tape,50m Lx12mm W

P.O.A.

Polyester carrier2side tape,50m Lx12mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

12mm

Length

50m

Thickness

0.205mm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C