Tesa 60399 Orange Masking Tape 30mm x 33m

RS Stock No.: 181-1952Brand: TesaManufacturers Part No.: 60399-00000-01
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Adhesive Material

Natural Rubber

Width

30mm

Length

33m

Model Number

60399

Thickness

0.13mm

Colour

Orange

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5.33

€ 5.33 Each (Exc. Vat)

€ 6.61

€ 6.61 Each (inc. VAT)

Tesa 60399 Orange Masking Tape 30mm x 33m

€ 5.33

€ 5.33 Each (Exc. Vat)

€ 6.61

€ 6.61 Each (inc. VAT)

Tesa 60399 Orange Masking Tape 30mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 5.33
15 - 39€ 5.19
40+€ 5.06

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Adhesive Material

Natural Rubber

Width

30mm

Length

33m

Model Number

60399

Thickness

0.13mm

Colour

Orange

Country of Origin

Taiwan, Province Of China