E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tesa 60672 Conductive Aluminium Tape, 50mm x 50m

RS Stock No.: 185-9055Brand: TesaManufacturers Part No.: 60672-00000-00
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

Tesa

Total Thickness

0.125mm

Tape Type

Aluminium Tape

Foil Thickness

0.075mm

Width

50mm

Length

50m

Conductivity

Conductive

Adhesion Strength

10 N/cm

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Temperature Resistance

+160°C

Minimum Temperature Resistance

-40°C

Model Number

60672

Country of Origin

China

Stock information temporarily unavailable.

€ 31.98

€ 31.98 Each (Exc. Vat)

€ 39.66

€ 39.66 Each (inc. VAT)

Tesa 60672 Conductive Aluminium Tape, 50mm x 50m

€ 31.98

€ 31.98 Each (Exc. Vat)

€ 39.66

€ 39.66 Each (inc. VAT)

Tesa 60672 Conductive Aluminium Tape, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Total Thickness

0.125mm

Tape Type

Aluminium Tape

Foil Thickness

0.075mm

Width

50mm

Length

50m

Conductivity

Conductive

Adhesion Strength

10 N/cm

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Temperature Resistance

+160°C

Minimum Temperature Resistance

-40°C

Model Number

60672

Country of Origin

China