Tesa 60951 Black/Yellow PVC Film 15m Anti-slip Hazard Tape, 0.81mm Thickness

RS Stock No.: 140-048Brand: TesaManufacturers Part No.: 60951-00000-02
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

Tesa

Colour

Black/Yellow

Tape Type

Anti-Slip Tape

Backing Material

PVC Film

Width

50mm

Length

15m

Thickness

0.81mm

Adhesion Strength

5.8 N/cm

Tensile Strength

30N/cm

Elongation At Break

0.25

Adhesive Material

Acrylic

Model Number

60951

Country of Origin

Taiwan, Province Of China

Product details

Tesa® Non-slip Adhesive Tape

Tesa® non-slip adhesive tapes are perfect for marking out hazardous areas that require safety footing. The robust and versatile tapes are partially fluorescent making them easy spot. Their rough, slip-resistant surface offers excellent adhesion, whilst preventing slippage in the workplace. Furthermore, the rough abrasive texture makes them suitable for use on demanding surfaces. The tapes can be easily torn by hand and no shrinkage occurs after application. Tesa® non-slip adhesive tapes are also resistant to water, temperature, UV and cleaning products making them ideal for use in a wide range of environments and feature an EAN label.

Features and Benefits

  • Excellent Anti-slip (1 to 2 years in normal use areas) to reduce slippage

  • Good adhesion and self-adhesive for quick and easy application

  • Suitable for use on demanding surfaces and areas with high footfall

  • Reduces accidents

  • Highly visible for quick identification of hazardous areas

  • Hand tearable eliminating the need for cutting tools

  • No shrinkage after tape is applied

Applications

Tesa® non-slip adhesive tapes are perfect for use in environments that require safety footing to be worn. The rough texture provides excellent grip with anti-slip properties to prevent slippage, whilst providing easy identification of hazardous areas. These durable anti-slip tapes are perfect for use in areas that feature high volumes of footwear and demand such as warehouses and factories.

Is this tape suitable for die cutting?

Yes, this tape is suitable for die cutting.

You may be interested in

€ 123.44

€ 123.44 Each (Exc. Vat)

€ 153.07

€ 153.07 Each (inc. VAT)

Tesa 60951 Black/Yellow PVC Film 15m Anti-slip Hazard Tape, 0.81mm Thickness

€ 123.44

€ 123.44 Each (Exc. Vat)

€ 153.07

€ 153.07 Each (inc. VAT)

Tesa 60951 Black/Yellow PVC Film 15m Anti-slip Hazard Tape, 0.81mm Thickness

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Colour

Black/Yellow

Tape Type

Anti-Slip Tape

Backing Material

PVC Film

Width

50mm

Length

15m

Thickness

0.81mm

Adhesion Strength

5.8 N/cm

Tensile Strength

30N/cm

Elongation At Break

0.25

Adhesive Material

Acrylic

Model Number

60951

Country of Origin

Taiwan, Province Of China

Product details

Tesa® Non-slip Adhesive Tape

Tesa® non-slip adhesive tapes are perfect for marking out hazardous areas that require safety footing. The robust and versatile tapes are partially fluorescent making them easy spot. Their rough, slip-resistant surface offers excellent adhesion, whilst preventing slippage in the workplace. Furthermore, the rough abrasive texture makes them suitable for use on demanding surfaces. The tapes can be easily torn by hand and no shrinkage occurs after application. Tesa® non-slip adhesive tapes are also resistant to water, temperature, UV and cleaning products making them ideal for use in a wide range of environments and feature an EAN label.

Features and Benefits

  • Excellent Anti-slip (1 to 2 years in normal use areas) to reduce slippage

  • Good adhesion and self-adhesive for quick and easy application

  • Suitable for use on demanding surfaces and areas with high footfall

  • Reduces accidents

  • Highly visible for quick identification of hazardous areas

  • Hand tearable eliminating the need for cutting tools

  • No shrinkage after tape is applied

Applications

Tesa® non-slip adhesive tapes are perfect for use in environments that require safety footing to be worn. The rough texture provides excellent grip with anti-slip properties to prevent slippage, whilst providing easy identification of hazardous areas. These durable anti-slip tapes are perfect for use in areas that feature high volumes of footwear and demand such as warehouses and factories.

Is this tape suitable for die cutting?

Yes, this tape is suitable for die cutting.

You may be interested in