Tesa 60954 Black PVC Film 50m Adhesive Anti-slip Tape, 1.365mm Thickness

RS Stock No.: 262-2019Brand: TesaManufacturers Part No.: 60954-00001-00
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Anti-Slip Tape

Colour

Black

Backing Material

PVC Film

Width

50mm

Length

50m

Thickness

1.365mm

Adhesion Strength

7 N/cm

Tensile Strength

40N/cm

Elongation At Break

0.35

Adhesive Material

Acrylic

Model Number

60954

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 258.05

€ 258.05 Each (Exc. Vat)

€ 319.98

€ 319.98 Each (inc. VAT)

Tesa 60954 Black PVC Film 50m Adhesive Anti-slip Tape, 1.365mm Thickness

€ 258.05

€ 258.05 Each (Exc. Vat)

€ 319.98

€ 319.98 Each (inc. VAT)

Tesa 60954 Black PVC Film 50m Adhesive Anti-slip Tape, 1.365mm Thickness

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Tape Type

Anti-Slip Tape

Colour

Black

Backing Material

PVC Film

Width

50mm

Length

50m

Thickness

1.365mm

Adhesion Strength

7 N/cm

Tensile Strength

40N/cm

Elongation At Break

0.35

Adhesive Material

Acrylic

Model Number

60954

Country of Origin

Taiwan, Province Of China

You may be interested in