Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Tesa Brown Masking Tape 19mm x 50m

RS Stock No.: 512-165Brand: Tesa
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

19mm

Length

50m

Thickness

0.14mm

Colour

Brown

You may be interested in
Tesa 4329 Yellow Masking Tape 19mm x 50m
€ 5.34Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Tesa Brown Masking Tape 19mm x 50m

P.O.A.

Tesa Brown Masking Tape 19mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tesa 4329 Yellow Masking Tape 19mm x 50m
€ 5.34Each (Exc. Vat)

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

19mm

Length

50m

Thickness

0.14mm

Colour

Brown

You may be interested in
Tesa 4329 Yellow Masking Tape 19mm x 50m
€ 5.34Each (Exc. Vat)