Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Testo 510 Differential Digital Pressure Meter, Max Pressure Measurement 100mbar

RS Stock No.: 114-168Brand: TestoManufacturers Part No.: 0560 0510
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Testo

Best Accuracy

±1.5% + 1.01 mbar

Maximum Pressure Measurement

100mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number p

510

IP Rating

IP40

Battery Type

AAA

Display Type

Backlit LCD

Weight

90g

Minimum Operating Temperature

0°C

Height

25mm

Maximum Operating Temperature

+50°C

Width

46mm

Length

119mm

Dimensions

119 x 46 x 25mm

Stock information temporarily unavailable.

P.O.A.

Testo 510 Differential Digital Pressure Meter, Max Pressure Measurement 100mbar

P.O.A.

Testo 510 Differential Digital Pressure Meter, Max Pressure Measurement 100mbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Best Accuracy

±1.5% + 1.01 mbar

Maximum Pressure Measurement

100mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number p

510

IP Rating

IP40

Battery Type

AAA

Display Type

Backlit LCD

Weight

90g

Minimum Operating Temperature

0°C

Height

25mm

Maximum Operating Temperature

+50°C

Width

46mm

Length

119mm

Dimensions

119 x 46 x 25mm