Technical Document
Specifications
Brand
TestoMeasurement Parameters
Air Velocity, Temperature, Volume Air Flow
Model Number p
405-V1
Maximum Air Velocity
10m/s
Best Air Velocity Accuracy
±5% + 0.3 m/s
Air Velocity Resolution
0.01m/s
Probe Type
Hotwire
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
AAA x 3
Battery Life
750 2-Minute Tests
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TestoMeasurement Parameters
Air Velocity, Temperature, Volume Air Flow
Model Number p
405-V1
Maximum Air Velocity
10m/s
Best Air Velocity Accuracy
±5% + 0.3 m/s
Air Velocity Resolution
0.01m/s
Probe Type
Hotwire
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
AAA x 3
Battery Life
750 2-Minute Tests
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C