Testo 750-3, LCD, LED Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 1000V With RS Calibration

RS Stock No.: 905-6780Brand: TestoManufacturers Part No.: 0590 7503
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Testo

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD, LED

IP Rating

IP64

Calibrated

RSCAL

Power Source

Battery

Dimensions

270 x 70 x 35mm

Weight

243g

Height

35mm

Length

270mm

Maximum Operating Temperature

+50°C

Width

70mm

Minimum Operating Temperature

-10°C

Model Number p

750-3

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

Product details

Testo 750-3 Voltage Tester

Testo 750-3 has an LED display. The display is visible from any position and guarantees an ideal voltage indication due to its unique fibre optics. Testo 750-3 meets EN 61243-3:2010 standards and have a safety specification according to CAT4. The voltmeter has the functions for voltage testing, continuity testing and rotating magnetic field measurement. In addition, it is fitted with an LC display to show the current reading.

Testo 750-3 is suitable for use with single pole voltage testing. The voltmeter has a torch along with an RC trigger function. Vibrating load buttons ensure that the trigger test cannot be carried out accidentally.

Clear LED Display
Fibre optic technology for optimum voltage indication
Anti-slip ring or secure grip
Ergonomic handle shape
Measuring point illumination
Integral torch
RC trigger function
Vibrating load buttons

Supplied with

Testo 750-3 voltage tester, batteries, measuring tip protector and measuring tip caps.

Approvals

CSA, CE

Standards

EN 61243-3:2010

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

€ 241.69

€ 241.69 Each (Exc. Vat)

€ 299.70

€ 299.70 Each (inc. VAT)

Testo 750-3, LCD, LED Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 1000V With RS Calibration

Calibration type

€ 241.69

€ 241.69 Each (Exc. Vat)

€ 299.70

€ 299.70 Each (inc. VAT)

Testo 750-3, LCD, LED Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 1000V With RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD, LED

IP Rating

IP64

Calibrated

RSCAL

Power Source

Battery

Dimensions

270 x 70 x 35mm

Weight

243g

Height

35mm

Length

270mm

Maximum Operating Temperature

+50°C

Width

70mm

Minimum Operating Temperature

-10°C

Model Number p

750-3

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

Product details

Testo 750-3 Voltage Tester

Testo 750-3 has an LED display. The display is visible from any position and guarantees an ideal voltage indication due to its unique fibre optics. Testo 750-3 meets EN 61243-3:2010 standards and have a safety specification according to CAT4. The voltmeter has the functions for voltage testing, continuity testing and rotating magnetic field measurement. In addition, it is fitted with an LC display to show the current reading.

Testo 750-3 is suitable for use with single pole voltage testing. The voltmeter has a torch along with an RC trigger function. Vibrating load buttons ensure that the trigger test cannot be carried out accidentally.

Clear LED Display
Fibre optic technology for optimum voltage indication
Anti-slip ring or secure grip
Ergonomic handle shape
Measuring point illumination
Integral torch
RC trigger function
Vibrating load buttons

Supplied with

Testo 750-3 voltage tester, batteries, measuring tip protector and measuring tip caps.

Approvals

CSA, CE

Standards

EN 61243-3:2010

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.