Testo K Air Temperature Probe, 115mm Length, 4mm Diameter, +400 °C Max

RS Stock No.: 512-0519Brand: TestoManufacturers Part No.: 0602 1793Distrelec Article No.: 17666162
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

K

Probe Type

Air

Probe Length

115mm

Probe Diameter

4mm

Maximum Temperature Measurement

+400 °C

Cable Length

1.2m

Connector Type

Miniature Plug

For Use With

testo 108, testo 175, testo 176, testo 440, testo 440 dP, testo 570s, testo 635, testo 735, testo 760, testo 770, testo 830, testo 835, testo 915i, testo 922, testo 925

Distrelec Product Id

17666162

Country of Origin

Germany

Product details

testo Thermocouple Probes

Thermocouple probes compatible with the testo 922 & 925 thermometers and 435 air quality meters
1.2m cable and Type K mini plug connector

Stock information temporarily unavailable.

€ 127.88

€ 127.88 Each (Exc. Vat)

€ 158.57

€ 158.57 Each (inc. VAT)

Testo K Air Temperature Probe, 115mm Length, 4mm Diameter, +400 °C Max

Calibration type

€ 127.88

€ 127.88 Each (Exc. Vat)

€ 158.57

€ 158.57 Each (inc. VAT)

Testo K Air Temperature Probe, 115mm Length, 4mm Diameter, +400 °C Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Sensor Type

K

Probe Type

Air

Probe Length

115mm

Probe Diameter

4mm

Maximum Temperature Measurement

+400 °C

Cable Length

1.2m

Connector Type

Miniature Plug

For Use With

testo 108, testo 175, testo 176, testo 440, testo 440 dP, testo 570s, testo 635, testo 735, testo 760, testo 770, testo 830, testo 835, testo 915i, testo 922, testo 925

Distrelec Product Id

17666162

Country of Origin

Germany

Product details

testo Thermocouple Probes

Thermocouple probes compatible with the testo 922 & 925 thermometers and 435 air quality meters
1.2m cable and Type K mini plug connector