Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Testo 0615 2411 Probe Temperature Probe for Food Industry Use, NTC Probe, +150°C Max, ±0.2 °C Accuracy

RS Stock No.: 354-260Brand: TestoManufacturers Part No.: 0615 2411
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+150°C

Model Number

0615 2411

Thermometer Type

Probe

Probe Type

NTC

Application

Food Industry

Best Accuracy

±0.2 °C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Testo 0615 2411 Probe Temperature Probe for Food Industry Use, NTC Probe, +150°C Max, ±0.2 °C Accuracy

P.O.A.

Testo 0615 2411 Probe Temperature Probe for Food Industry Use, NTC Probe, +150°C Max, ±0.2 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+150°C

Model Number

0615 2411

Thermometer Type

Probe

Probe Type

NTC

Application

Food Industry

Best Accuracy

±0.2 °C

Country of Origin

Germany