Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Testo 0900 0519 Handheld Digital Thermometer, K Probe, 1 Input(s), ±1 °C Accuracy

RS Stock No.: 260-7057Brand: TestoManufacturers Part No.: 0900 0519
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Model Number

0900 0519

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±1 °C

Number of Temperature Inputs

1

Resolution

0.1 °F

Product details

Pen Style Surface Thermometer

Wide measuring tip ensures accurate surface temperature measurement

Supplied with

1 x LR44 button cell battery.

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Testo 0900 0519 Handheld Digital Thermometer, K Probe, 1 Input(s), ±1 °C Accuracy

P.O.A.

Testo 0900 0519 Handheld Digital Thermometer, K Probe, 1 Input(s), ±1 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Model Number

0900 0519

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±1 °C

Number of Temperature Inputs

1

Resolution

0.1 °F

Product details

Pen Style Surface Thermometer

Wide measuring tip ensures accurate surface temperature measurement

Supplied with

1 x LR44 button cell battery.

Handheld Pocket Temperature Indicators