Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Pipelined
Number of ADCs
1
Resolution
8 bit
Sampling Rate
100Msps
Input Signal Type
Single Ended
Package Type
TSSOP
Pin Count
24
€ 1,332.85
€ 21.85 Each (In a Tube of 61) (Exc. Vat)
€ 1,652.73
€ 27.094 Each (In a Tube of 61) (inc. VAT)
61
€ 1,332.85
€ 21.85 Each (In a Tube of 61) (Exc. Vat)
€ 1,652.73
€ 27.094 Each (In a Tube of 61) (inc. VAT)
61
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Pipelined
Number of ADCs
1
Resolution
8 bit
Sampling Rate
100Msps
Input Signal Type
Single Ended
Package Type
TSSOP
Pin Count
24