Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
860sps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
X2QFN
Pin Count
10
Integral Nonlinearity Error
1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
3 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
2.05 x 1.55 x 0.35mm
Maximum Operating Temperature
125 °C
Product details
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
€ 7.39
€ 7.39 Each (Supplied on a Reel) (Exc. Vat)
€ 9.16
€ 9.16 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1
€ 7.39
€ 7.39 Each (Supplied on a Reel) (Exc. Vat)
€ 9.16
€ 9.16 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
860sps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
X2QFN
Pin Count
10
Integral Nonlinearity Error
1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
3 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
2.05 x 1.55 x 0.35mm
Maximum Operating Temperature
125 °C
Product details