Technical Document
Specifications
Brand
Texas InstrumentsNumber of ADCs
4
Resolution
24 bit
Sampling Rate
2ksps
Input Signal Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Country of Origin
Malaysia
€ 1,048.60
€ 14.98 Each (In a Tube of 70) (Exc. Vat)
€ 1,300.26
€ 18.575 Each (In a Tube of 70) (inc. VAT)
70
€ 1,048.60
€ 14.98 Each (In a Tube of 70) (Exc. Vat)
€ 1,300.26
€ 18.575 Each (In a Tube of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of ADCs
4
Resolution
24 bit
Sampling Rate
2ksps
Input Signal Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Country of Origin
Malaysia