Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transmitter IC
Number of Transmitters
4 (RS-422)
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Product details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Stock information temporarily unavailable.
€ 11.20
€ 2.24 Each (In a Pack of 5) (Exc. Vat)
€ 13.89
€ 2.778 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26C31IN Line Transmitter, 16-Pin PDIP
Select packaging type
Standard
5
€ 11.20
€ 2.24 Each (In a Pack of 5) (Exc. Vat)
€ 13.89
€ 2.778 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26C31IN Line Transmitter, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.24 | € 11.20 |
25 - 45 | € 2.17 | € 10.85 |
50 - 120 | € 1.98 | € 9.90 |
125 - 245 | € 1.80 | € 9.00 |
250+ | € 1.72 | € 8.60 |
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transmitter IC
Number of Transmitters
4 (RS-422)
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Product details