Texas Instruments CD40106BM Hex Schmitt Trigger Inverter, 14-Pin SOIC

RS Stock No.: 179-2137Brand: Texas InstrumentsManufacturers Part No.: CD40106BM
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

18 V

Width

3.91mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 70.50

€ 1.41 Each (In a Tube of 50) (Exc. Vat)

€ 87.42

€ 1.748 Each (In a Tube of 50) (inc. VAT)

Texas Instruments CD40106BM Hex Schmitt Trigger Inverter, 14-Pin SOIC

€ 70.50

€ 1.41 Each (In a Tube of 50) (Exc. Vat)

€ 87.42

€ 1.748 Each (In a Tube of 50) (inc. VAT)

Texas Instruments CD40106BM Hex Schmitt Trigger Inverter, 14-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
50 - 200€ 1.41€ 70.50
250 - 450€ 1.41€ 70.50
500 - 700€ 1.38€ 69.00
750 - 950€ 1.38€ 69.00
1000+€ 1.36€ 68.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

18 V

Width

3.91mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more