Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND/OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
16
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 15 V, 120 ns @ 10 V, 300 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Width
6.35mm
Minimum Operating Temperature
-55 °C
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Height
4.57mm
Country of Origin
Malaysia
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 27.50
€ 1.10 Each (In a Tube of 25) (Exc. Vat)
€ 34.10
€ 1.364 Each (In a Tube of 25) (inc. VAT)
25
€ 27.50
€ 1.10 Each (In a Tube of 25) (Exc. Vat)
€ 34.10
€ 1.364 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | € 1.10 | € 27.50 |
250 - 350 | € 1.07 | € 26.75 |
375 - 475 | € 1.07 | € 26.75 |
500 - 600 | € 1.04 | € 26.00 |
625+ | € 1.04 | € 26.00 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND/OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
16
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 15 V, 120 ns @ 10 V, 300 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Width
6.35mm
Minimum Operating Temperature
-55 °C
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Height
4.57mm
Country of Origin
Malaysia
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family