Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Stock information temporarily unavailable.
€ 15.70
€ 1.57 Each (In a Pack of 10) (Exc. Vat)
€ 19.47
€ 1.947 Each (In a Pack of 10) (inc. VAT)
Texas Instruments CD4023BM, Triple 3-Input NAND Logic Gate
Select packaging type
Standard
10
€ 15.70
€ 1.57 Each (In a Pack of 10) (Exc. Vat)
€ 19.47
€ 1.947 Each (In a Pack of 10) (inc. VAT)
Texas Instruments CD4023BM, Triple 3-Input NAND Logic Gate
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.57 | € 15.70 |
50 - 90 | € 1.51 | € 15.10 |
100 - 240 | € 1.38 | € 13.80 |
250 - 490 | € 1.28 | € 12.80 |
500+ | € 1.23 | € 12.30 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No