E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments CD4027BPW Dual D Type Flip Flop IC, CMOS, 16-Pin TSSOP

RS Stock No.: 809-6185Brand: Texas InstrumentsManufacturers Part No.: CD4027BPW
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

CMOS

Logic Function

D Type

Input Type

CMOS

Output Type

CMOS

Output Signal Type

Differential

Triggering Type

Negative Edge, Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

300 ns@ 50 pF

Maximum Operating Supply Voltage

18 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Height

1.05mm

Width

4.5mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Product details

4000 Series Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia HEF4027BT,652 Dual JK Type Flip Flop IC, 16-Pin SOIC
P.O.A.Each (In a Tube of 50) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 15) (Exc. Vat)

Texas Instruments CD4027BPW Dual D Type Flip Flop IC, CMOS, 16-Pin TSSOP
Select packaging type

P.O.A.

Each (In a Pack of 15) (Exc. Vat)

Texas Instruments CD4027BPW Dual D Type Flip Flop IC, CMOS, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia HEF4027BT,652 Dual JK Type Flip Flop IC, 16-Pin SOIC
P.O.A.Each (In a Tube of 50) (Exc. Vat)

Technical Document

Specifications

Logic Family

CMOS

Logic Function

D Type

Input Type

CMOS

Output Type

CMOS

Output Signal Type

Differential

Triggering Type

Negative Edge, Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

300 ns@ 50 pF

Maximum Operating Supply Voltage

18 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Height

1.05mm

Width

4.5mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Product details

4000 Series Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia HEF4027BT,652 Dual JK Type Flip Flop IC, 16-Pin SOIC
P.O.A.Each (In a Tube of 50) (Exc. Vat)