Texas Instruments CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP

RS Stock No.: 923-6693Brand: Texas InstrumentsManufacturers Part No.: CD4046BE
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Width

6.35mm

Product details

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17.50

€ 0.70 Each (In a Tube of 25) (Exc. Vat)

€ 21.70

€ 0.868 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP

€ 17.50

€ 0.70 Each (In a Tube of 25) (Exc. Vat)

€ 21.70

€ 0.868 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Width

6.35mm

Product details

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more