Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Width
6.35mm
Length
19.3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 18.25
€ 0.73 Each (In a Tube of 25) (Exc. Vat)
€ 22.63
€ 0.905 Each (In a Tube of 25) (inc. VAT)
25
€ 18.25
€ 0.73 Each (In a Tube of 25) (Exc. Vat)
€ 22.63
€ 0.905 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Width
6.35mm
Length
19.3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family