Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Texas Instruments CD4541BE, Programmable Timer Circuit 0.1MHz, 14-Pin PDIP

RS Stock No.: 923-6712Brand: Texas InstrumentsManufacturers Part No.: CD4541BE
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Programmable

Package Type

PDIP

Number of Internal Timers

1

Pin Count

14

Maximum Input Frequency

0.1MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Quiescent Current

0.1mA

Maximum Low Level Output Current

12.6mA

Maximum High Level Output Current

-12.6mA

Maximum Propagation Delay Time @ Maximum CL

18000 ns @ 5 V

Length

19.3mm

Height

4.57mm

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm

Product details

4000 Series Multivibrators & Timers, Texas Instruments

Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.75

€ 0.99 Each (In a Tube of 25) (Exc. Vat)

€ 30.69

€ 1.228 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4541BE, Programmable Timer Circuit 0.1MHz, 14-Pin PDIP

€ 24.75

€ 0.99 Each (In a Tube of 25) (Exc. Vat)

€ 30.69

€ 1.228 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4541BE, Programmable Timer Circuit 0.1MHz, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 225€ 0.99€ 24.75
250 - 350€ 0.81€ 20.25
375 - 475€ 0.78€ 19.50
500 - 600€ 0.73€ 18.25
625+€ 0.63€ 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Programmable

Package Type

PDIP

Number of Internal Timers

1

Pin Count

14

Maximum Input Frequency

0.1MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Quiescent Current

0.1mA

Maximum Low Level Output Current

12.6mA

Maximum High Level Output Current

-12.6mA

Maximum Propagation Delay Time @ Maximum CL

18000 ns @ 5 V

Length

19.3mm

Height

4.57mm

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm

Product details

4000 Series Multivibrators & Timers, Texas Instruments

Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more