Texas Instruments CD74HCT14MT, Hex Schmitt Trigger Inverter, 14-Pin SOIC

RS Stock No.: 168-4299Brand: Texas InstrumentsManufacturers Part No.: CD74HCT14MT
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Output Type

CMOS, LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

57 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

0.02 mA, 5.2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Product details

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT14D,653 Hex Schmitt Trigger CMOS Inverter, 14-Pin SO
€ 0.198Each (On a Reel of 2500) (Exc. Vat)

P.O.A.

Each (On a Reel of 250) (Exc. Vat)

Texas Instruments CD74HCT14MT, Hex Schmitt Trigger Inverter, 14-Pin SOIC

P.O.A.

Each (On a Reel of 250) (Exc. Vat)

Texas Instruments CD74HCT14MT, Hex Schmitt Trigger Inverter, 14-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT14D,653 Hex Schmitt Trigger CMOS Inverter, 14-Pin SO
€ 0.198Each (On a Reel of 2500) (Exc. Vat)

Technical Document

Specifications

Logic Function

Inverter

Output Type

CMOS, LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

57 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

0.02 mA, 5.2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Product details

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT14D,653 Hex Schmitt Trigger CMOS Inverter, 14-Pin SO
€ 0.198Each (On a Reel of 2500) (Exc. Vat)