Technical Document
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Width
6.35mm
Product details
74HCT Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
€ 109.75
€ 4.39 Each (In a Tube of 25) (Exc. Vat)
€ 136.09
€ 5.444 Each (In a Tube of 25) (inc. VAT)
25
€ 109.75
€ 4.39 Each (In a Tube of 25) (Exc. Vat)
€ 136.09
€ 5.444 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Width
6.35mm
Product details
74HCT Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS