CDCV304PW, Clock Generator, 8-Pin TSSOP

RS Stock No.: 461-5757Brand: Texas InstrumentsManufacturers Part No.: CDCV304PW
brand-logo
View all in Clock Drivers & Distribution

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Product details

Clock Buffers, Texas Instruments

Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CDCV304PW, Clock Buffer, 8-Pin TSSOP
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

CDCV304PW, Clock Generator, 8-Pin TSSOP
Select packaging type

P.O.A.

CDCV304PW, Clock Generator, 8-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CDCV304PW, Clock Buffer, 8-Pin TSSOP
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Product details

Clock Buffers, Texas Instruments

Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CDCV304PW, Clock Buffer, 8-Pin TSSOP
P.O.A.Each (In a Pack of 5) (Exc. Vat)