E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17575Q3

RS Stock No.: 208-8479Brand: Texas InstrumentsManufacturers Part No.: CSD17575Q3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2300000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,025.00

€ 0.81 Each (On a Reel of 2500) (Exc. Vat)

€ 2,511.00

€ 1.004 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17575Q3

€ 2,025.00

€ 0.81 Each (On a Reel of 2500) (Exc. Vat)

€ 2,511.00

€ 1.004 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17575Q3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2300000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more