Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 8-Pin VSONP CSD19531Q5A

RS Stock No.: 208-8483Brand: Texas InstrumentsManufacturers Part No.: CSD19531Q5A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6400000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,650.00

€ 1.46 Each (On a Reel of 2500) (Exc. Vat)

€ 4,526.00

€ 1.81 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 8-Pin VSONP CSD19531Q5A

€ 3,650.00

€ 1.46 Each (On a Reel of 2500) (Exc. Vat)

€ 4,526.00

€ 1.81 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 8-Pin VSONP CSD19531Q5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6400000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more