Texas Instruments, DAC 12 bit-, 6-Pin SOT-23
Technical Document
Specifications
Brand
Texas InstrumentsResolution
12 bit
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Country of Origin
China
Stock information temporarily unavailable.
€ 34.20
€ 6.84 Each (In a Pack of 5) (Exc. Vat)
€ 42.41
€ 8.482 Each (In a Pack of 5) (inc. VAT)
Texas Instruments, DAC 12 bit-, 6-Pin SOT-23
Select packaging type
Standard
5
€ 34.20
€ 6.84 Each (In a Pack of 5) (Exc. Vat)
€ 42.41
€ 8.482 Each (In a Pack of 5) (inc. VAT)
Texas Instruments, DAC 12 bit-, 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 6.84 | € 34.20 |
10 - 20 | € 6.60 | € 33.00 |
25+ | € 6.03 | € 30.15 |
Technical Document
Specifications
Brand
Texas InstrumentsResolution
12 bit
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Country of Origin
China