Texas Instruments DRV103H MOSFET Gate Driver 1, 1.5 A, 32V 8-Pin, SO PowerPAD

RS Stock No.: 813-6435Brand: Texas InstrumentsManufacturers Part No.: DRV103H
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

1.5 A

Supply Voltage

32V

Pin Count

8

Package Type

SO PowerPAD

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

Solenoid Drivers, Texas Instruments

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.76

€ 6.76 Each (Exc. Vat)

€ 8.38

€ 8.38 Each (inc. VAT)

Texas Instruments DRV103H MOSFET Gate Driver 1, 1.5 A, 32V 8-Pin, SO PowerPAD
Select packaging type

€ 6.76

€ 6.76 Each (Exc. Vat)

€ 8.38

€ 8.38 Each (inc. VAT)

Texas Instruments DRV103H MOSFET Gate Driver 1, 1.5 A, 32V 8-Pin, SO PowerPAD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 6.76
10 - 49€ 5.53
50 - 99€ 5.14
100 - 499€ 4.65
500+€ 4.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

1.5 A

Supply Voltage

32V

Pin Count

8

Package Type

SO PowerPAD

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

Solenoid Drivers, Texas Instruments

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more