INA117KU Texas Instruments, Differential Amplifier 200kHz 8-Pin SOIC

RS Stock No.: 197-7140Brand: Texas InstrumentsManufacturers Part No.: INA117KU
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Typical Single Supply Voltage

12 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

1000µV

Typical Gain Bandwidth Product

200kHz

Number of Channels per Chip

1

Package Type

SOIC

Pin Count

8

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 816.00

€ 10.88 Each (In a Tube of 75) (Exc. Vat)

€ 1,011.84

€ 13.491 Each (In a Tube of 75) (inc. VAT)

INA117KU Texas Instruments, Differential Amplifier 200kHz 8-Pin SOIC

€ 816.00

€ 10.88 Each (In a Tube of 75) (Exc. Vat)

€ 1,011.84

€ 13.491 Each (In a Tube of 75) (inc. VAT)

INA117KU Texas Instruments, Differential Amplifier 200kHz 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Dual

Typical Single Supply Voltage

12 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

1000µV

Typical Gain Bandwidth Product

200kHz

Number of Channels per Chip

1

Package Type

SOIC

Pin Count

8

Country of Origin

Malaysia