E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

INA149AID Texas Instruments, Differential Amplifier 500kHz 8-Pin SOIC

RS Stock No.: 197-7167Brand: Texas InstrumentsManufacturers Part No.: INA149AID
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Dual Supply Voltage

±2 to ±18V

Maximum Input Offset Voltage

1100µV

Typical Gain Bandwidth Product

500kHz

Number of Channels per Chip

1

Package Type

SOIC

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

€ 18.84

€ 9.42 Each (In a Pack of 2) (Exc. Vat)

€ 23.36

€ 11.681 Each (In a Pack of 2) (inc. VAT)

INA149AID Texas Instruments, Differential Amplifier 500kHz 8-Pin SOIC
Select packaging type

€ 18.84

€ 9.42 Each (In a Pack of 2) (Exc. Vat)

€ 23.36

€ 11.681 Each (In a Pack of 2) (inc. VAT)

INA149AID Texas Instruments, Differential Amplifier 500kHz 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Dual Supply Voltage

±2 to ±18V

Maximum Input Offset Voltage

1100µV

Typical Gain Bandwidth Product

500kHz

Number of Channels per Chip

1

Package Type

SOIC

Pin Count

8

Country of Origin

China