Technical Document
Specifications
Brand
Texas InstrumentsOffset Voltage
±500µV
Quiescent Current
1000µA
Package Type
TSSOP
Pin Count
20
Mounting Type
Surface Mount
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Product Height
1.05mm
Product Length
6.6mm
Product Width
4.5mm
Country of Origin
Malaysia
P.O.A.
Each (On a Reel of 2000) (Exc. Vat)
2000
P.O.A.
Each (On a Reel of 2000) (Exc. Vat)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsOffset Voltage
±500µV
Quiescent Current
1000µA
Package Type
TSSOP
Pin Count
20
Mounting Type
Surface Mount
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Product Height
1.05mm
Product Length
6.6mm
Product Width
4.5mm
Country of Origin
Malaysia