E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ISO1541D Texas Instruments, 2-Channel I2C Digital Isolator 1Mbps, 2500 Vrms, 8-Pin SOIC

RS Stock No.: 921-2990Brand: Texas InstrumentsManufacturers Part No.: ISO1541D
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Input Current

303 mA

Isolation Voltage

2500 Vrms

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

367mm

Depth

35mm

Width

367mm

Product details

I²C Digital Isolators, Texas Instruments

Digital Isolators, Texas Instruments

Stock information temporarily unavailable.

€ 542.25

€ 7.23 Each (In a Tube of 75) (Exc. Vat)

€ 672.39

€ 8.965 Each (In a Tube of 75) (inc. VAT)

ISO1541D Texas Instruments, 2-Channel I2C Digital Isolator 1Mbps, 2500 Vrms, 8-Pin SOIC

€ 542.25

€ 7.23 Each (In a Tube of 75) (Exc. Vat)

€ 672.39

€ 8.965 Each (In a Tube of 75) (inc. VAT)

ISO1541D Texas Instruments, 2-Channel I2C Digital Isolator 1Mbps, 2500 Vrms, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Input Current

303 mA

Isolation Voltage

2500 Vrms

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

367mm

Depth

35mm

Width

367mm

Product details

I²C Digital Isolators, Texas Instruments

Digital Isolators, Texas Instruments