Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ISO7220CD Texas Instruments, 2-Channel Digital Isolator 25Mbps, 2.5 kVrms, 8-Pin SOIC

RS Stock No.: 404-354Brand: Texas InstrumentsManufacturers Part No.: ISO7220CD
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

25Mbps

Package Type

SOIC

Isolation Voltage

2.5 kVrms

Number of Pins

8

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

ISO7220CD Texas Instruments, 2-Channel Digital Isolator 25Mbps, 2.5 kVrms, 8-Pin SOIC
Select packaging type

P.O.A.

ISO7220CD Texas Instruments, 2-Channel Digital Isolator 25Mbps, 2.5 kVrms, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Maximum Data Rate

25Mbps

Package Type

SOIC

Isolation Voltage

2.5 kVrms

Number of Pins

8

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments