Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
CDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 32 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±1.5 → ±16V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Length
19.05mm
Height
3.3mm
Width
0.25in
Dimensions
0.75 x 0.25 x 0.13in
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
€ 644.75
€ 25.79 Each (In a Tube of 25) (Exc. Vat)
€ 799.49
€ 31.98 Each (In a Tube of 25) (inc. VAT)
25
€ 644.75
€ 25.79 Each (In a Tube of 25) (Exc. Vat)
€ 799.49
€ 31.98 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
CDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 32 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±1.5 → ±16V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Length
19.05mm
Height
3.3mm
Width
0.25in
Dimensions
0.75 x 0.25 x 0.13in
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.