Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Texas Instruments LM2675MX-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 1A 8-Pin, SOIC

RS Stock No.: 218-4505PBrand: Texas InstrumentsManufacturers Part No.: LM2675MX-ADJ/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

3.3 V

Maximum Output Voltage

12 V

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Minimum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Texas Instruments LM2675MX-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 1A 8-Pin, SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Texas Instruments LM2675MX-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 1A 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

3.3 V

Maximum Output Voltage

12 V

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Minimum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more