E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments LM3489MM/NOPB DC-DC, Buck Controller 8-Pin, MSOP

RS Stock No.: 162-5076Brand: Texas InstrumentsManufacturers Part No.: LM3489MM/NOPB
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

35 V

Minimum Output Voltage

1.239 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,780.00

€ 1.78 Each (On a Reel of 1000) (Exc. Vat)

€ 2,207.20

€ 2.207 Each (On a Reel of 1000) (inc. VAT)

Texas Instruments LM3489MM/NOPB DC-DC, Buck Controller 8-Pin, MSOP

€ 1,780.00

€ 1.78 Each (On a Reel of 1000) (Exc. Vat)

€ 2,207.20

€ 2.207 Each (On a Reel of 1000) (inc. VAT)

Texas Instruments LM3489MM/NOPB DC-DC, Buck Controller 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

35 V

Minimum Output Voltage

1.239 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more