Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Boost/Buck Controller, Inverting
Maximum Output Current
750mA
Regulator Type
Buck Boost Switching
Number of Outputs
1
Line Regulation
0.01 %/V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
24 kHz
Switching Regulator
Yes
Dimensions
4.9 x 3.9 x 1.45mm
Minimum Operating Temperature
0 °C
Height
1.45mm
Minimum Input Voltage
2 V
Maximum Operating Temperature
+70 °C
Maximum Input Voltage
40 V
Length
4.9mm
Width
3.9mm
Product details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 14.50
€ 2.90 Each (In a Pack of 5) (Exc. Vat)
€ 17.98
€ 3.596 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 14.50
€ 2.90 Each (In a Pack of 5) (Exc. Vat)
€ 17.98
€ 3.596 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.90 | € 14.50 |
50+ | € 2.11 | € 10.55 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Boost/Buck Controller, Inverting
Maximum Output Current
750mA
Regulator Type
Buck Boost Switching
Number of Outputs
1
Line Regulation
0.01 %/V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
24 kHz
Switching Regulator
Yes
Dimensions
4.9 x 3.9 x 1.45mm
Minimum Operating Temperature
0 °C
Height
1.45mm
Minimum Input Voltage
2 V
Maximum Operating Temperature
+70 °C
Maximum Input Voltage
40 V
Length
4.9mm
Width
3.9mm
Product details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.